Hammond EN4SD20208S16

NEMA 4x Eclipse Enclosure 20 x 20 x 8 316 Stainless Steel 20 x 20 x 8 Inch
$ 1,365.715
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD20208S16.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.96%

Related Parts

NEMA 4x Eclipse Enclosure 16 x 20 x 8 316 Stainless Steel 16 x 20 x 8 Inch
Hammond1418N4SSC8
NEMA 4x Wallmount Enclosure with Panel 20 x 16 x 8 304 Stainless Steel 20 x 16 x 8 Inch
NEMA 4x Wallmount Enclosure with Panel 20 x 16 x 8 316 Stainless Steel 20 x 16 x 8 Inch

Descriptions

Descriptions of Hammond EN4SD20208S16 provided by its distributors.

NEMA 4x Eclipse Enclosure 20 x 20 x 8 316 Stainless Steel 20 x 20 x 8 Inch
Hammond 20.00 x 20.00 x 8.00 Type 4X Stainless Steel Wallmount Enclosure. UL 508 Type 3R, 4, 4X and 12 & NEMA 3R, 4, 4X, 12 and 13 - IP66
ENCLOSURE, WALL MOUNT, 316 SS, NATURAL; Enclosure Type:Wall Mount; Enclosure Material:316 Stainless Steel; External Height - Metric:508mm; External Width - Metric:508mm; External Depth - Metric:203mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM