Hammond EN4SD202012WGY

NEMA 4, 12 Eclipse Window Door Enclosure 20 x 20 x 12 Steel/Gray 20 x 20 x 12 Inch
$ 577.95
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD202012WGY.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+301%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NEMA 4,12 Eclipse Enclosure 20 x 16 x 12 Steel/Gray 20 x 16 x 12 Inch
NEMA 4,12 Eclipse Window Door Enclosure 24 x 20 x 12 Steel/Gray 24 x 20 x 12 Inch
HammondN1A20209
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 20X20X9

Descriptions

Descriptions of Hammond EN4SD202012WGY provided by its distributors.

NEMA 4,12 Eclipse Window Door Enclosure 20 x 20 x 12 Steel/Gray 20 x 20 x 12 Inch
ENCLOSURE, WALLMOUNT, WINDOW, NEMA 4, QUARTER TURN, HINGE, STEEL
Enclosure Wall Mount; Mild Steel; HxWxD: 20 x 20 x 12 in.
1/4 Turn Latch Electrical Enclosures, 20 in H, 12 in D, 20 in W
Hammond Manufacturing N412 Eclipse Window Door Encl - 20 X 2
Enclosure, 20in.Hx20in.Wx12in.D, N4/12,
Eclipse Series - Nema 4, 12 Single Window Door Enclosures
Eclipse Metal Steel Box Box Box 12.000 304.80mm
NEMA Enclosures ECL N4 1 DR. C/W WIN
ENCLOSURE, WALL MNT, IP66, GRAY; Enclosure Type: Wall Mount; Enclosure Material: Mild Steel; External Height - Metric: 508mm; External Width - Metric: 508mm; External Depth - Metric: 305mm; IP Rating: IP66; 50H3963

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM