Hammond EN4DSC423812GY

Electrical Enclosure, Type 4, Mild Steel, 12X38X42, Wallmount, Eclipse Series
$ 1,148.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4DSC423812GY.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NEMA 4,12 Eclipse Enclosure 42 x 30 x 12 Steel/Light Gray 42 x 30 x 12 Inch
3 Point Latch with Handle Electrical Enclosures, 42 in H, 12 in D, 36 in W, NEMA 4, Steel
NEMA 4,12 Eclipse Enclosure 42 x 30 x 12 Steel/Gray 42 x 30 x 12 Inch

Descriptions

Descriptions of Hammond EN4DSC423812GY provided by its distributors.

ELECTRICAL ENCLOSURE, TYPE 4, MILD STEEL, 12X38X42, WALLMOUNT, ECLIPSE SERIES
N4 Eclipse Disconnect w/ Handle - 42 x 38 x 12 - Steel/Gray DISC W/HAN 42X38X12 (42 x 38 x 12) Hammond PN EN4DSC423812GY : UPC [623980087610]
ENCLOSURE, DISCONNECT, STEEL, GRAY; Enclosure Type:Disconnect; Enclosure Material:Steel; External Height - Metric:1.07m; External Width - Metric:965mm; External Depth - Metric:305mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM