Hammond EN4DSC423212GY

Electrical Enclosure, Type 4, Mild Steel, 12X32X42, Wallmount, Eclipse Series
$ 1,043.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4DSC423212GY.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NEMA 4,12 Eclipse Enclosure 42 x 30 x 12 Steel/Gray 42 x 30 x 12 Inch
NEMA 4,12 Eclipse Enclosure 42 x 30 x 12 Steel/Light Gray 42 x 30 x 12 Inch
3 Point Latch with Handle Electrical Enclosures, 42 in H, 12 in D, 36 in W, NEMA 4, Steel

Descriptions

Descriptions of Hammond EN4DSC423212GY provided by its distributors.

ELECTRICAL ENCLOSURE, TYPE 4, MILD STEEL, 12X32X42, WALLMOUNT, ECLIPSE SERIES
N4 Eclipse Disconnect w/ Handle - 42 x 32 x 12 - Steel/Gray DISC W/HAN 42X32X12 (42 x 32 x 12) Hammond PN EN4DSC423212GY : UPC [623980087689]
ENCLOSURE, DISCONNECT, STEEL, GRAY; Enclosure Type:Disconnect; Enclosure Material:Steel; External Height - Metric:1.07m; External Width - Metric:813mm; External Depth - Metric:305mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM