Hammond EJ10106SS

NEMA 4x Eclipse Junior Enclosure with Panel 10 x 10 x 6 304 Stainless Steel 10 x 10 x 6 Inch
$ 481.24
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EJ10106SS.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+38.03%

Supply Chain

Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Hammond EJ10106SS provided by its distributors.

NEMA 4x Eclipse Junior Enclosure with Panel 10 x 10 x 6 304 Stainless Steel 10 x 10 x 6 Inch
1/4 Turn Latch Electrical Enclosures, 10 in H, 6 in D, 10 in W, NEMA 4X, 304 Stainless Steel
Enclosure Junction Box; Stainless Steel; HxWxD: 10 x 10 x 6 in.
ENCLOSURE, JUNCTION BOX, CONTINUOUS HINGE, STAINLESS STEEL, 10X10X6
Enclosure, 10in.Hx10in.Wx6in.D, N4X,
Hammond Manufacturing EJ10106SS Type 4X Junc. Box, Hinge Door w/Qtr. Turn, 10x10x6, 304 SS, Eclipse Junior Series
JUNCTION BOX S STL 10"L X 10"W
Junction Box, 304 Ss, Natural, Ip66; Enclosure Type:Junction Box; Enclosure Material:304 Stainless Steel; External Height - Metric:254Mm; External Width - Metric:254Mm; External Depth - Metric:152Mm; Ip Rating:Ip66 Rohs Compliant: Yes |Hammond EJ10106SS

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM