Hammond CWCP8NK

Hammond Closure Plate w/o KO - 8 x 8 - Steel/Gray Part Number CWCP8NK [UPC 62398033173 ]
$ 10.775
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CWCP8NK.

Electro Sonic

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+269%

Descriptions

Descriptions of Hammond CWCP8NK provided by its distributors.

Hammond Closure Plate w/o KO - 8 x 8 - Steel/Gray Part Number CWCP8NK [UPC 62398033173 ]
WIREWAY, LAY IN WIREWAY, ACCESSORY, CLOSING PLATE, NO KNOCKOUTS, STEEL, GRAY
Hammond Manufacturing Closure Plate W/O Ko - 8 X 8 - Steel/Gra
Closure Plate, 7.9 in. H x 7.9 in. W x 1.13 in. L, Steel
Hammond Manufacturing CWCP8NK Type 1 Wireway, Closure Plate w/o KO, For 8 x 8, Steel, Gray, CWCPNK Series
Enclosures Accessories and Hardware
Closure Plate w/o KO - 8 x 8 -
CLOSURE PLATE W/O KO, STEEL, GREY; Plate Type:Closing Plate; Plate Material:Steel; Plate Color:Grey; For Use With:Hammond Wireways and troughs; External Depth - Metric:-; External Width - Metric:201mm; External Height - Metric:201mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM