Hammond CWCP10NK

Hammond Closure Plate w/o KO - 10 x 10 - Steel/Gray Part Number CWCP10NK [UPC 62398033174 ]
$ 17.243
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CWCP10NK.

Electro Sonic

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Hammond CWCP10NK provided by its distributors.

Hammond Closure Plate w/o KO - 10 x 10 - Steel/Gray Part Number CWCP10NK [UPC 62398033174 ]
Hammond Manufacturing CWCP10NK Type 1 Wireway, Closure Plate w/o KO, For 10 x 10, Steel, Gray, CWCPNK Series
Closure Plate, 9.9 in. H x 9.9 in. W x 1.13 in. L, Steel
CLOSURE PLATE W/KO, STEEL, GREY; Plate Type:Closing Plate; Plate Material:Steel; Plate Color:Grey; For Use With:Hammond Wireways and troughs; External Depth - Metric:-; External Width - Metric:251mm; External Height - Metric:251mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM