Hammond CST5204

Splitter Trough 225A 60 x 8 x 5 Steel/Gray 60 x 8 x 5 Inch 4-Wire
$ 300.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CST5204.

Newark

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+236%

Related Parts

HammondCST5200
Hammond Manufacturing Empty Splitter Trough - 60 X 8 X 5 - Ste
HammondCST5203
Splitter Trough 225A 60 x 8 x 5 Steel/Gray 60 x 8 x 5 Inch 3-Wire
HammondCST6203
Screws with Padlock Hasp Electrical Enclosures, 72 in H, 5 in D, 8 in W, 1, Steel

Descriptions

Descriptions of Hammond CST5204 provided by its distributors.

Splitter Trough 225A 60 x 8 x 5 Steel/Gray 60 x 8 x 5 Inch 4-Wire
Splitter Trough, 225A - 60 x 8 x 5 - Steel/Gray SPLITTER TROUGH 60X8X5, 225A (60 x 8 x 5) Hammond PN CST5204 : UPC [623980263625]
SPLITTER TROUGH, STEEL, GRAY, 60" L; External Height - Metric:127mm; External Width - Metric:203mm; Length - Metric:1.52m; External Height - Imperial:5"; External Width - Imperial:8"; Length - Imperial:60"; Raceway / Duct Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM