Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond CHKO663

Enclosure, Junction Box, Mild Steel, Gray, 6X6X3 in, Quarter Turn, Knockouts
$ 13.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CHKO663.

Master Electronics

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-88.54%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

HammondCHKO664
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 6X6X4 IN, QUARTER TURN, KNOCKOUTS
HammondCS664
ENCLOSURE, JUNCTION BOX, MILD STEEL, 6X4X6, NEMA 1, NO KNOCKOUTS
HammondCSKO664
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 6X6X4, NEMA 1
Bud IndustriesCU-729
Enclosure Met, Small, Steel, 127Mm; |Bud Industries CU-729
Bud IndustriesCU-2107-B
Enclosure, Box, Aluminium, Gray; Enclosu |Bud Industries CU-2107-B
Bud IndustriesCU-2108-B
Bud CU2108B Enclosure 7.00 in. H x 5.00 in. W x 3.00 in. D Aluminum Smooth Gray

Descriptions

Descriptions of Hammond CHKO663 provided by its distributors.

ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 6X6X3 IN, QUARTER TURN, KNOCKOUTS
N1 Hinge Cover w/KO's - 6 x 6 x 3.5 - Steel/Gray HINGE COVER W/KO'S 6X6X3.5 (6 x 6 x 3.5) Hammond PN CHKO663 : UPC [623980360966]
1/4-Turn Latch Junction Box, 6 in H, 4 in D, 6 in W, 1, Steel
Junction Box; Steel; Gray; Solid Door; 6 x 6 x 3.5 in.
Gray Mild Steel Wall Mount Junction Box
HINGE COVER W/KOft.S 6in.X6in.X3.5in.

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM