Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond CS664

Enclosure, Junction Box, Mild Steel, 6X4X6, Nema 1, No Knockouts
$ 11.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CS664.

element14 APAC

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

X-ON

Inventory History

3 month trend:
+425%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondCSKO664
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 6X6X4, NEMA 1
HammondCHKO664
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 6X6X4 IN, QUARTER TURN, KNOCKOUTS
HammondCS663
ENCLOSURE, JUNCTION BOX, MILD STEEL, 6X3X6, NEMA 1, NO KNOCKOUTS
Bud IndustriesCU-729
Enclosure Met, Small, Steel, 127Mm; |Bud Industries CU-729
Bud IndustriesCU-2107-B
Enclosure, Box, Aluminium, Gray; Enclosu |Bud Industries CU-2107-B
Bud IndustriesCU-2108-B
Plasticase Style D Plastic Case PC-11481, Plasticase Style D Plastic Case (1.6 X 8.9 X 6.5 In)

Descriptions

Descriptions of Hammond CS664 provided by its distributors.

ENCLOSURE, JUNCTION BOX, MILD STEEL, 6X4X6, NEMA 1, NO KNOCKOUTS
Enclosure, Junction Box, Steel, Gray; En |Hammond CS664
Enclosure, 6in.Hx6in.Wx4in.D, N1,
Screws Junction Box, 6 in H, 4 in D, 6 in W, 1, Steel
Electrical Enclosures SCREW COVER NO KO'S 6 x 6 x 4"
N1 Screw Cover 6 x 6 x 4 Steel/Gray 6 x 6 x 4 Inch
N1 Screw Cover - 6 x 6 x 4 - Steel/Gray SCREW COVER NO KO'S 6X6X4 (6 x 6 x 4) Hammond PN CS664 : UPC [623980360096]
Gray Mild Steel Wall Mount Junction Box
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; En; ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Heig; Available until stocks are exhausted Alternatives available
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 152.4mm; External Width - Metric: 152mm; External Depth - Metric: 102mm; IP Rating: IP20; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM