Hammond CDF1970VPBK1

Perforated Door 40U Rack Front or Rear Mounting 70x19 in. 16 Gauge Steel Black Hinged
$ 570.12
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CDF1970VPBK1.

Electro Sonic

Datasheet2 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Related Parts

Louvered Door 40U Rack Front or Rear Mounting 70x19 in. 16 Gauge Steel Black Hinged
DOOR, SOLID, C2F197023, C2F197031, C2F197036 RACK, 19 IN., 70, SOLID, BLACK
40U Vented Door for C2 Frame 19X70 VENTILATED DOOR Hammond PN CDF1970VBK1 : UPC [623980412351]
Bud IndustriesER-16533-BT
Racks & Rack Cabinet Accessories Economizer 52.44H Door, Black Texture

Descriptions

Descriptions of Hammond CDF1970VPBK1 provided by its distributors.

Perforated Door 40U Rack Front or Rear Mounting 70x19 in. 16 Gauge Steel Black Hinged
DOOR, FLUSH MOUNT, BLACK, 16 GA. STEEL, 69.75 IN., 19.33 IN.
40U Vented Window Door for C2 Frame C2 VENTED PLEXI DOOR 19X70 Hammond PN CDF1970VPBK1 : UPC [623980412375]
Hammond Manufacturing C2 Vented Plexi Door 19X70
Vented Window Door, Steel, Black
Cabinets/Racks 19X70 PLEXI DOOR
Ventilated Door Cabinet Rack 69.75In Steel; Tipo De Accesorio:Ventilated Plexi Door; Para Usar Con:C2F197023/C2F197031/C2F197036 Racks; Envolvente, Material:Acero; Color De La Carcaza:Negro; Altura Externa:69.75"; Color:Black |Hammond CDF1970VPBK1

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM