Hammond C4DF2473VBK1

Hammond 42U 24W C4 VENTED DOOR Part Number C4DF2473VBK1 [UPC 62398004127 ]
$ 457.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond C4DF2473VBK1.

Master Electronics

Datasheet1 page11 years ago

Inventory History

3 month trend:
+400%

Related Parts

Hammond 42U 24W C4 SOLID DOOR Part Number C4DF2473SBK1 [UPC 62398004125 ]
Hammond 42U 24W C4 VENTED BARN DOOR Part Number C4BD2473VBK1 [UPC 62398004129 ]
HammondCSP7023BK1
40U 23D Solid Pair of Side Panels SOLID SIDE PANELS Hammond PN CSP7023BK1 : UPC [623980326726]
Bud IndustriesAB-1852
Potting Box Style A Plastic Box PB-1563, Potting Box Style A Plastic Box (1.6 X 1.6 X 0.8 In)
Bud IndustriesSH-2382
SHELF, STEEL, 16 GA., 200 LBS. (MAX.), 26.500 IN., 17.906 IN., SMOOTH BLACK
Bud IndustriesSH-2390
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated

Descriptions

Descriptions of Hammond C4DF2473VBK1 provided by its distributors.

Hammond 42U 24W C4 VENTED DOOR Part Number C4DF2473VBK1 [UPC 62398004127 ]
Hammond Manufacturing C4 Perf Door 24X73
DOOR 73.310X20.380X0.690" BLACK
Perforated Door, Cabinet, Steel, Black; Accessory Type:Perforated Door; For Use With:Hammond C4 Series Cabinets; Enclosure Material:Steel; Body Color:Black; External Height:1.862M; External Width:518Mm; Product Range:C4Df Series Rohs Compliant: Yes |Hammond C4DF2473VBK1

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM