Hammond C3RWT860

Hammond Manufacturing Type 3R Wiring Trough - 8X8X60 - Steel/G
$ 232.438
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond C3RWT860.

Master Electronics

Datasheet2 pages11 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

Related Parts

HammondC3RWT848
Hammond Manufacturing Type 3R Wiring Trough - 8X8X48 - Steel/G
HammondC3RWT872
Type 3R Wiring Trough - 8X8X72 - Galv/Gray Rohs Compliant: Yes |Hammond C3RWT872
HammondC3RWT824
Hammond Manufacturing Type 3R Wiring Trough - 8X8X24 - Steel/G
Bud IndustriesJBH-4957-KO
Bud Industries JBH-4957-KO Junction Box, Knockouts, Hinged, 8x8x4 in, JBH Series
Bud IndustriesJB-3957
Enclosure 8.00 in. H x 8.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJB-3957-KO
JUNCTION BOX W/ KNOCKOUTS, STEEL, 8 X 8 X 4IN, NEMA 1, SCREW-ON COVER, JB SERIES

Descriptions

Descriptions of Hammond C3RWT860 provided by its distributors.

Hammond Manufacturing Type 3R Wiring Trough - 8X8X60 - Steel/G
ELECTRICAL ENCLOSURES, NEMA 3R TROUGH 8 X 8 X 60
WIRING TROUGH, STEEL, GRAY, 60" L; External Height - Metric:203mm; External Width - Metric:203mm; Length - Metric:1.52m; External Height - Imperial:8"; External Width - Imperial:8"; Length - Imperial:60"; Raceway / Duct Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM