Hammond 72YFWG

Hammond Inner Panel - Full Height - Fits Enclosure 72 X 36 - Galvanized
$ 599.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 72YFWG.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
+157%

Related Parts

HammondESP6036
Hammond Swing panel for 60 x 36 encl. - Steel/Wht Part Number ESP6036 [UPC 62398044638 ]
Hammond72FD26
Hammond Manufacturing Side Mount Panel - 26in - Fits Encl 72in
Hammond72FD20
Hammond Manufacturing Side Mount Panel - 20in - Fits Encl 72in

Descriptions

Descriptions of Hammond 72YFWG provided by its distributors.

Hammond Inner Panel - Full Height - Fits Enclosure 72 X 36 - Galvanized
Inner Panel Enclosure; Steel; WxH: 32 x 60 in.
INTERNAL PANEL, STEEL INNER PANEL
INNER PANEL, ENCLOSURE, GALV STEEL, WHT; Panel Type:Inner Panel; Panel Material:Galvanized Steel; Body Color:White; For Use With:Hammond 1418FS and HN4FS Series 72" x 36" Enclosures; External Height - Metric:1.52m; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM