Hammond 2CSD24R

Operator Interface Enclosure 28.5 in. H x 24.0 in. W Stainless Steel
$ 3,954.645
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 2CSD24R.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hammond 2CSD24R provided by its distributors.

Operator Interface Enclosure 28.5 in. H x 24.0 in. W Stainless Steel
24" Data Terminal - 28.5 X 24 X 16.625 - 304 SS S2MCS-S-24" TERMINAL (28.5 x 24 x 16.6) Hammond PN 2CSD24R : UPC [623980447636]
JUNCTION BOX, SS, NATURAL, IP66; Enclosure Type:Console; Enclosure Material:Stainless Steel; External Height - Metric:724mm; External Width - Metric:610mm; External Depth - Metric:422mm; IP Rating:IP66; Body Color:Natural RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM