Hammond 26357PSLA

Die-cast Enclosure, Aluminum, IP54, 7.40 X 4.72 X 3.03, Eddystone Series
$ 24.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 26357PSLA.

Burklin Elektronik

Datasheet1 page19 years ago

Inventory History

3 month trend:
+4.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Hammond 26357PSLA provided by its distributors.

DIE-CAST ENCLOSURE, ALUMINUM, IP54, 7.40 X 4.72 X 3.03, EDDYSTONE SERIES
Universal housing Eddystone 187.7x119.5x81.8mm Die-Cast Aluminium Metal / Matte IP54
Hammond 26357PSLA Eddystone Die Cast Enclosure 188 x 120 x 82mm
Eddystone Aluminum 188X120X82 7.4 x 4.7 x 3.23 Inch Natural Aluminum
EDDYSTONE ALUM 188X120X82 Hammond Part Number 26357PSLA
Aluminium Enclosure 188x120x82
Hammond Manufacturing Eddystone Alum 188X120X82
ENCLOSURE ALUM NAT 7.4"LX4.72"W
Enclosure, Small, Diecast Alum, Natural; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:78Mm; External Width - Metric:188Mm; External Depth - Metric:120Mm; Ip Rating:Ip54; Body Color:Natural Rohs Compliant: Yes |Hammond 26357PSLA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM