Hammond 197M5

General Purpose Inductor, 25000uH, 15%, 1 Element, Carbonyl Iron Powder-Core
$ 218.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 197M5.

IHS

Datasheet2 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+281%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 197M5 provided by its distributors.

General Purpose Inductor, 25000uH, 15%, 1 Element, Carbonyl Iron Powder-Core
High Frequency Reactor, 25 mH, 5A, Screw Terminals, 197 Series CHOKE (6.4 x 6.1 x 4.38) Hammond PN 197M5 : UPC [623980436364]
FIXED IND 25MH 5A 0.403OHM SMD
High Frequency Reactor, 5A, 201 Kohm; Product Range:197M Series; Supply Voltage Max:-; Power Consumption:-; Impedance:201Kohm; Phase Type:1 Phase; Output Current:5A; Inductance:25Mh; Length:6.1"; Width:4.38"; Height:6.4" Rohs Compliant: Yes |Hammond 197M5

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM