Hammond 197C5

General Purpose Inductor, 1250uH, 15%, 1 Element, Carbonyl Iron Powder-Core
$ 26.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 197C5.

IHS

Datasheet2 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.75%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-09-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 197C5 provided by its distributors.

General Purpose Inductor, 1250uH, 15%, 1 Element, Carbonyl Iron Powder-Core
High Frequency Reactor, 1.25 mH, 5A, Wire leads, 6 inch min., 197 Series CHOKE (2 x 3.25 x 1.6) Hammond PN 197C5 : UPC [623980436210]
FIXED IND 1.25MH 5A 0.126OHM TH
High Frequency Reactor, 5A, 19.84 Kohm; Product Range:197C Series; Supply Voltage Max:-; Power Consumption:-; Impedance:17.79Kohm; Phase Type:1 Phase; Output Current:5A; Inductance:1.25Mh; Length:3.25"; Width:1.6"; Height:2" Rohs Compliant: Yes |Hammond 197C5

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM