Hammond 197C25

General Purpose Inductor, 1400uH, 15%, 1 Element, Carbonyl Iron Powder-Core
$ 212.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 197C25.

IHS

Datasheet2 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.64%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-09-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 197C25 provided by its distributors.

General Purpose Inductor, 1400uH, 15%, 1 Element, Carbonyl Iron Powder-Core
High Frequency Reactor, 1.4 mH, 25A, Screw Terminals, 197 Series CHOKE (6.4 x 6.1 x 4.38) Hammond PN 197C25 : UPC [623980436401]
FIXED IND 1.4MH 25A 30 MOHM SMD
High Frequency Reactor, 25A, 17.79 Kohm; Product Range:197C Series; Supply Voltage Max:-; Power Consumption:-; Impedance:12.27Kohm; Phase Type:1 Phase; Output Current:25A; Inductance:1.4Mh; Length:6.1"; Width:4.38"; Height:6.4" Rohs Compliant: Yes |Hammond 197C25

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM