Hammond 187E36

Power Transformer 2000Vrms 54VA 5 Terminal Solder Lug/Quick Connect Flange Mount
$ 14.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 187E36.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-5.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 187E36 provided by its distributors.

Power Transformer 2000Vrms 54VA 5 Terminal Solder Lug/Quick Connect Flange Mount
Power Transformer Rohs Compliant: Yes |Hammond 187E36
Split Bobbin Power Transformer, 54VA
TRANSFORMER - LOW VOLTAGE, CHASSIS MOUNT
Hammond Manufacturing Tx 115Vac 54Va 50/60Hz
Power Transformers 56VA, 50/60HZ, 36VCT
Open Frame Low Voltage Chassis Mount Transformer with Single 115 VAC Primary & 36V C.T. Secondary 1.5 Amps, 54 VA Rated, with Quick Connect÷Solder Terminals
PWR XFMR LAMINATED 54VA CHAS MT
XFRMR LAMINATED 54VA CHAS MOUNT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM