Hammond 171F

Transformer, Isolation, Config Enclosed, 1, Freq 50/60HZ, Pri 115VAC, Sec 115VAC
$ 254.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 171F.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+57.40%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 171F provided by its distributors.

TRANSFORMER, ISOLATION, CONFIG ENCLOSED, 1, FREQ 50/60HZ, PRI 115VAC, SEC 115VAC
Isolation transformer, plug-in, 115VAC, 50/60 Hz to 115VAC, 750VA, 171 Series PLUG IN ISOLATION 750VA Hammond PN 171F : UPC [623980251103]
Plug In Isolation 750Va Rohs Compliant: Yes |Hammond 171F
Transformer Isolation; 115VAC Primary; 50/60 Hz; 750 VA
Power Transformer 2000Vrms 750VA Wire Lead Flange Mount
Hammond Manufacturing Plug In Isolation 750Va
Line Transformers 900VA 5' Cord with Plug
transformer - line isolation/plug &
TRANSFM ISOL 115 TO 115VAC 750VA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM