Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166L42

Power Transformer 2000Vrms 84VA 5 Terminal Wire Lead Flange Mount
$ 36.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166L42.

IHS

Datasheet5 pages3 years ago

DigiKey

Newark

Electro Sonic

Inventory History

3 month trend:
-34.38%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Mean WellLPC-60-1400
AC/DC LED Driver, 58.8 W, 42 VDC, 1.4 A, Constant Current, 90 VAC to 264 VAC, LPC-60 Series
Mean WellLPF-60D-42
42VDC 1430mA 60W Class 2 Switching LED Driver Power Supply IP67 Encapsulated 3 in 1 Dimming
Mean WellLPF-90D-42
LED Driver Enclosed Switching Power Supply 42 Volts 2.15 Amps 90.3 Watts Dimming Function
TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
Hammond166L50
Power Transformer Low Voltage 115V 60 Hz. 100VA 50 C.T. 2A
TDK-LambdaLS50-36
AC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid

Descriptions

Descriptions of Hammond 166L42 provided by its distributors.

Power Transformer 2000Vrms 84VA 5 Terminal Wire Lead Flange Mount
Power Transformer Low Voltage 115V 60 Hz. 84VA 42 C.T. 2A
Bobbin Transformer; Power Rating:84Va; S |Hammond 166L42
Split Bobbin Power Transformer, 84VA
filament and low voltage rectifier/open transforme
PWR XFMR LAMINATED 84VA CHAS MT
XFRMR LAMINATED 84VA CHAS MOUNT
Hammond Low Voltage 115V 84VA Chassis Mount Open Frame Power Transformer with Secondary of [42 C.T. VAC ÷ 2 Amp]. Tranfomer is 4.03 Wide by 2.50 depth by 2.63 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 166L42.