Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166L50

Power Transformer Low Voltage 115V 60 Hz. 100VA 50 C.T. 2A
$ 43.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166L50.

IHS

Datasheet5 pages3 years ago

element14 APAC

Newark

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellHBG-60-1400
LED Driver (CC) 60W 1400mA Linear (28-43Vdc) 90-295Vac PFC Non-Dimming Plastic Enclosure
Mean WellHBG-100-48A
POWER SUPPLY, AC-DC,48V,2A,100-305V IN, SEALED, STUD, PFC, LED DRIVER, HBG-100 SERIES
Mean WellMDR-100-48
MDR Series 48 V 2 A 96 W Enclosed Single Output Industrial DIN Rail Power Supply
Hammond166L42
Power Transformer 2000Vrms 84VA 5 Terminal Wire Lead Flange Mount
TDK-LambdaLS50-36
AC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
TDK-LambdaLS75-36
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid

Descriptions

Descriptions of Hammond 166L50 provided by its distributors.

Power Transformer Low Voltage 115V 60 Hz. 100VA 50 C.T. 2A
Split Bobbin Power Transformer, 100VA
filament and low voltage rectifier/open transforme
TRANSFORMER, 100VA, OPEN, PRI:
PWR XFMR LAMINATED 100VA CHAS MT
Hammond Low Voltage 115V 100VA Chassis Mount Open Frame Power Transformer with Secondary of [50 C.T. VAC ÷ 2 Amp]. Tranfomer is 4.50 Wide by 2.50 depth by 3.00 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Current Rating:2A; Power Rating:100VA; Transformer Mounting:Panel; Terminal Type:Wire Leaded; Transformer Type:Bobbin; Primary Type:Single; Supply Voltage:115V; Output Current:2A; Current Rating:2A; Series:166

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM