Descriptions of Mean Well LPF-60D-42 provided by its distributors.
42VDC 1430mA 60W Class 2 Switching LED Driver Power Supply IP67 Encapsulated 3 in 1 Dimming
POWER SUPPLY, AC-DC,42V,1.43A,100-305V IN, ENCLOSED, PFC, LED DRIVER, LPF-60D SERIES
LPF-60D-42 MEAN WELL LED AC-DC 60 Watt Class 2 42V/1.43A with Dimming + More!
LED Power Supplies 60.06W 42V 1.43A Dimming Function
Power Supply; LED; dimming; 60.06W; 42V; 1.43A; 90-305VAC; 127-431VDC; IP67
42V 1.43A LED Driver, Dimmable IP67, Class II, Class 2, PFC Plastic Case
100 - 277Vac, 60.06W, 1430mA, 25.2-42V, [0-10V, PWM], IP67 LED Driver
O/P +42V1.43A; Led power; AC/DC; Enclosed Type
Temperature control module, 4-Platinum resistance Thermometer (Pt100 or JPt100) input, PNP output, 250 mA max at 5/DC
LED DRVR Module 1-CH PWM IP67 42V 1.43A
Led Driver, Constant Current, 60.6W; |Mean Well LPF-60D-42
SPS IP67 60W 42V/1,43A CV+CC Dimmable
Mean Well LEDDrive power, 60.06W, IP67, dimmable
LED Driver (CC, CV) 60W 1.43A Linear (25.2-42Vdc) 90-305Vac PFC PWM, Resistance, 1-10V Dimming IP67 Plastic Enclosure
AC/DC LED Power Supply 60.06W Single 6-Pin
LED DRVR CC AC/DC 25.2-42V 1.43A
Rated Power W = 60 / Output Voltage DC Max. V = 42 / Output Voltage DC Min. V = 25.2 / Output Current A = 1.43 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = LPF / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 3614100 / Termination Type = Wire Lead / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 43 / Height mm = 32 / Length mm = 162.5