What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well LPF-90D-42

LED Driver Enclosed Switching Power Supply 42 Volts 2.15 Amps 90.3 Watts Dimming Function

$ 37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-90D-42.

IHS

Datasheet8 pages4 years ago

Mean Well

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-2.98%

CAD Models

Download Mean Well LPF-90D-42 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
TDK-LambdaMWS65-15
POWER SUPPLY; AC-DC; MEDICAL; 115-230VAC; OUTPUT 15V 4.4A; 66W
TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
Omron Rail power supply, S8VK-Gseries, 12V DC output, 85 ¡ú 264V Communication input
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series

Descriptions

Descriptions of Mean Well LPF-90D-42 provided by its distributors.

LED Driver Enclosed Switching Power Supply 42 Volts 2.15 Amps 90.3 Watts Dimming Function
POWER SUPPLY, AC-DC,42V,2.15A,100-305V IN, ENCAPSULATED, LED DRIVER, LPF-90D SERIES
LPF-90D-42 MEAN WELL LED AC-DC 90 Watt Class 2 42V/2.15A with Dimming + More!
Power supply; LED; dimming; 90.3W; 42V; 2.15A; 90-305VAC; 127-431VDC; IP67
42V 2.15A LED Driver, Dimmable IP67, Class II, Class 2, PFC Plastic Case
90W 1 90V(AC) 305V(AC) 2.15A Wire Mount, Base Mount 161mm × 61mm × 36mm
O/P +42V2.15A; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH PWM IP67 42V 2.15A
SPS IP67 90W 42V/2,15A CV+CC Dimmable
LED Driver (CC, CV) 90W 2.15A Linear (25.2-42Vdc) 90-305Vac PFC PWM, Resistance, 1-10V Dimming IP67 Plastic Enclosure
AC/DC LED Power Supply 90.3W Single 6-Pin
LED DRVR CC AC/DC 25.2-42V 2.15A
LED Driver Dimensions W x D x H: 162.5 x 43.5 x 32 mm Input frequency: 47...63 Hz Operating temperature: -40...50 °C Output voltage: 25.5...42 VDC Supply voltage, AC: 90...305 VAC Supply voltage, DC: 127...431 VDC Weight: 450 g Connection, primary side: Wires Connection, secondary side: Wires Protection rating: IP67 Efficiency: 90.5 % Output current: 2.15 A Power: 90 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPF90D42