Hammond 166K2

Power Transformer Low Voltage 115V 60 Hz. 3.75VA 2.5 C.T. 1.5A
$ 18.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166K2.

IHS

Datasheet5 pages3 years ago

Master Electronics

DigiKey

Electro Sonic

Newark

Inventory History

3 month trend:
-10.53%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 166K2 provided by its distributors.

Power Transformer Low Voltage 115V 60 Hz. 3.75VA 2.5 C.T. 1.5A
Transformer Power; Chassis Mount; 60 Hz; 3.70 VA
Power Transformer Rohs Compliant: Yes |Hammond 166K2
Split Bobbin Power Transformer, 3.75VA
filament and low voltage rectifier/open transforme
Hammond Manufacturing Power Tx 115Vac - 25V@15A
TRANSFORMER, 3.75VA, OPEN, PRI:
XFRMR LAMINATED 3.75VA CHAS MNT
PWR XFMR LAMINATED 3.75VA CHAS
Hammond Low Voltage 115V 3.75VA Chassis Mount Open Frame Power Transformer with Secondary of [2.5 C.T. VAC ÷ 1.5 Amp]. Tranfomer is 2.38 Wide by 1.38 depth by 1.38 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM