Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166F12

Transformer, Power, Config Bobbin, 1, Freq 60HZ, Pri 115VAC, Sec 12.6 (ct)vac
$ 13.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166F12.

Official Datasheet16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Hammond166F10
Power Transformer 2000Vrms 3VA 5Term. Wire Lead Flange Mount
Murata Power SolutionsMEV3S0512SC
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Tube
Murata Power SolutionsNCS3S4812SC
Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Murata Power SolutionsNCS3S1212SC
NCS3 Series 3 W 12 V Input Single Output 12 V 1.5 kV Isolated DC/DC Converter
Mean WellNFM-05-15
Medical AC to DC Power Supply Open Frame Single Output 15 Volt 0.33 Amp 4.95 Watt
Hammond161F24
Transformer Low Voltage PCB Mount 115V Primary 4.4VA 24V C.T @ 180Ma Sec

Descriptions

Descriptions of Hammond 166F12 provided by its distributors.

TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 12.6 (CT)VAC
Power Transformer 2000Vrms 3.78VA 5 Terminal Wire Lead Flange Mount
Transformer Power; 115VAC Primary; Wire Leads; 3.70 VA
Split Bobbin Power Transformer, 3.78VA
TRANSFORMER, 3.78VA, OPEN, PRI:
Transformers 12.6ct VAC / .3 Amp
filament and low voltage rectifier/
HAMMOND POWER TXFM 115VAC - 12.6V@.3A
XFRMR LAMINATED 3.78VA CHAS MNT
PWR XFMR LAMINATED 3.78VA CHAS
Hammond Low Voltage 115V 3.78VA Chassis Mount Open Frame Power Transformer with Secondary of [12.6 C.T. VAC ÷ 0.3 Amp]. Tranfomer is 2.38 Wide by 1.38 depth by 1.38 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Current Rating:300mA; Power Rating:3.78VA; Transformer Mounting:Panel; Terminal Type:Wire Leaded; Transformer Type:Bobbin; Primary Type:Single; Supply Voltage:115V; Output Current:0.3A; Current Rating:300mA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM