Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166F10

Power Transformer 2000Vrms 3VA 5Term. Wire Lead Flange Mount
$ 17.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166F10.

IHS

Datasheet5 pages3 years ago

Farnell

DigiKey

Master Electronics

Newark

Inventory History

3 month trend:
+11.90%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond166F12
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 12.6 (CT)VAC
TDK-LambdaCC6-2412DF-E
DC-DC Converters, On-board type, Dual Output, Output: 6W, ±12V, Isolated type, Option: DIP type
Murata Power SolutionsMEV3S0512SC
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Tube
Murata Power SolutionsNCS3S4812SC
Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Murata Power SolutionsNCS3S1212SC
NCS3 Series 3 W 12 V Input Single Output 12 V 1.5 kV Isolated DC/DC Converter
Mean WellSCW03A-12
Power Supply Encapsulated DC-DC 1 Output 12 Volt 0.25A 3W 8-PIN, SCW03A-12, MEAN WELL

Descriptions

Descriptions of Hammond 166F10 provided by its distributors.

Power Transformer 2000Vrms 3VA 5Term. Wire Lead Flange Mount
Power Transformer Low Voltage 115V 60 Hz. 3VA 10 C.T. 0.3A
Split Bobbin Power Transformer, 3VA
filament and low voltage rectifier/open transforme
PWR XFMR LAMINATED 3VA CHAS MT
XFRMR LAMINATED 3VA CHAS MOUNT
Hammond Low Voltage 115V 3VA Chassis Mount Open Frame Power Transformer with Secondary of [10 C.T. VAC ÷ 0.3 Amp]. Tranfomer is 2.06 Wide by 1.38 depth by 1.19 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Current Rating:300mA; Power Rating:3VA; Transformer Mounting:Panel; Terminal Type:Wire Leaded; Transformer Type:Bobbin; Primary Type:Single; Supply Voltage:115V; Output Current:0.3A; Current Rating:300mA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM