Hammond 1599ETSBK

Enclosure Plastic 1.34 x 6.69 x 3.37 Inch Black
$ 10.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599ETSBK.

TME

Datasheet1 page15 years ago

Farnell

Burklin Elektronik

DigiKey

Mouser

Inventory History

3 month trend:
-0.74%

Related Parts

Enclosure Plastic 6.7 x 3.35 x 1.33 Inch Black with EMI/RFI Shielding and Battery Door
Hammond1599EBK
Black Flame Retardant ABS Hand Held Enclosure with PCB Standoffs 170x85x34mm
Hammond1599EBKBAT
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, BLACK, 6.7X3.35X1.33 IN, 1599 SERIES

Descriptions

Descriptions of Hammond 1599ETSBK provided by its distributors.

Enclosure Plastic 1.34 x 6.69 x 3.37 Inch Black
enclosure - plastic 1599E SHORT TILT BLACK CASE (1.34 x 6.69 x 3.37) Hammond PN 1599ETSBK : UPC [623980999005] Color: Black
ENCLOSURE, INSTRUMENT, ABS, BLACK; Enclosure Type:Instrument; Enclosure Material:ABS; External Height - Metric:34mm; External Width - Metric:170mm; External Depth - Metric:85.5mm; IP Rating:IP54; Body Color:Black; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599 ETSBK
  • 1599-ETSBK