Hammond 1599ETSGY

Enclosure, Sloping, Desktop, Abs, UL94V0, Gray, 6.69X3.37X1.34 in, 1599 Series
$ 10.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599ETSGY.

Master Electronics

Datasheet1 page16 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-32.56%

Related Parts

Hammond1599ESGY
ABS handheld enclosure, (L x W x H) 170 x 85 x 34 mm, light gray (RAL 7035), IP54, 1599ESGY
ABS handheld enclosure, (L x W x H) 170 x 85 x 34 mm, light gray (RAL 7035), IP54, 1599ESGYBAT
Hammond1599ESTSGY
Enclosure Plastic 1.34 x 6.69 x 3.37 Inch Light Gray Economy Version
Bud IndustriesPI-1904
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904
Bud IndustriesPI-1907
Bud Industries PI-1907 Electronic Enclosure, ABS Plastic, Dark Gray, 1.8x3.1x5.9 in, PI Series
Bud IndustriesPI-1906
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 3.1 X 5.9 In) Item Number : PI-1906

Descriptions

Descriptions of Hammond 1599ETSGY provided by its distributors.

ENCLOSURE, SLOPING, DESKTOP, ABS, UL94V0, GRAY, 6.69X3.37X1.34 IN, 1599 SERIES
enclosure - plastic 1599E SHORT TILT GRY CASE (1.34 x 6.69 x 3.37) Hammond PN 1599ETSGY : UPC [623980998992] Color: Light Gray
BOX, ABS, CONSOLE, GREY; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 34mm; External Width - Metric: 170mm; External Depth - Metric: 85.5mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; E

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM