Hammond 1599ESGYBAT

Economy Enclosure Plastic 6.7 x 3.35 x 1.33 Inch Light Gray Battery Compartent
$ 6.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599ESGYBAT.

Master Electronics

Datasheet1 page19 years ago

DigiKey

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+1.07%

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Hammond1599ESGY
ENCLOSURE, BOX-LID, HANDHELD, POLYSTYRENE, GRAY, 6.7X3.35X1.33 IN, 1599 SERIES
Hammond1599ETSGY
ENCLOSURE, SLOPING, DESKTOP, ABS, UL94V0, GRAY, 6.69X3.37X1.34 IN, 1599 SERIES
Hammond1599ESTSGY
Enclosure Plastic 1.34 x 6.69 x 3.37 Inch Light Gray Economy Version
Bud IndustriesPI-1904
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904
Bud IndustriesPI-1906
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 3.1 X 5.9 In) Item Number : PI-1906
Bud IndustriesPI-1903
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 2.3 X 4.7 In) Item Number : PI-1903

Descriptions

Descriptions of Hammond 1599ESGYBAT provided by its distributors.

Economy Enclosure Plastic 6.7 x 3.35 x 1.33 Inch Light Gray Battery Compartent
ENCLOSURE, BOX-LID, HANDHELD, POLYSTYRENE, GRAY, 6.7X3.35X1.33 IN, 1599 SERIES
enclosure - plastic PLASTIC BOX W/BATTERY DOOR (6.7 x 3.35 x 1.33) Hammond PN 1599ESGYBAT : UPC [623980566542] Color: Light Gray
BOX, ABS, GREY, 34X85X170MM; Enclosure Type: Handheld; Enclosure Material: Plastic; External Height - Metric: 170mm; External Width - Metric: 85mm; External Depth - Metric: 34mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating:

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599ESGYBAT.