Hammond 1597DIN2GY

2 MODULE ENCLOSURE (3.54 x 1.38 x 2.28) Hammond PN 1597DIN2GY : UPC [623980524306] Color: Gray
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1597DIN2GY.

Master Electronics

Datasheet2 pages11 years ago

Electro Sonic

SOS electronic

Burklin Elektronik

Inventory History

3 month trend:
-2.70%

Supply Chain

Introduction Date2023-06-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Hammond 1597DIN2GY provided by its distributors.

2 MODULE ENCLOSURE (3.54 x 1.38 x 2.28) Hammond PN 1597DIN2GY : UPC [623980524306] Color: Gray
Enclosures, Boxes, & Cases 2 MODULE ENCLOSUREHammond Enclosure Modification Request
ENCLOSURE, DIN RAIL, PC, GRAY; Enclosure Type:DIN Rail; Enclosure Material:Polycarbonate; External Height - Metric:90mm; External Width - Metric:35mm; External Depth - Metric:58mm; IP Rating:IP20; Body Color:Gray; NEMA Rating:- RoHS Compliant: Yes
Enclosure Material = Polycarbonate / Protection Rating = IP20 / Fire Class = UL 94 V0 / Enclosure Colour = Grey / External Width mm = 35 / External Depth mm = 90 / External Height mm = 58 / Internal Width mm = 30.17 / Internal Depth mm = 82.8 / Internal Height mm = 48.1 / Series = 1597DIN / Enclosure Type = DIN Rail

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM