Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1594ASBK

Hammond 1594ASBK Heavy Duty GPABS Enclosure 56 x 56 x 40mm Black
$ 4.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1594ASBK.

Master Electronics

Datasheet1 page20 years ago

Burklin Elektronik

Inventory History

3 month trend:
-5.29%

Supply Chain

Introduction Date2006-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1594ABK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V0,BLACK,2.2X2.2X1.57 IN, IP54,1594 SERIES
Hammond1594BSBK
Hammond 1594BSBK Heavy Duty GPABS Enclosure 81 x 56 x 40mm Black
Hammond1594BBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V0,BLACK,3.2X2.2X1.57 IN, IP54,1594 SERIES
Bud IndustriesCU-1872-B
BUD Utilibox Style F Plastic Utility Box Black (3.7 X 1.9 X 1.5 In) Item Number : CU-1872-B
Bud IndustriesCU-1943
Bud Industries CU-1943 Utility Box, Style J, Plastic, 5.1x2.7x1.7 in, Utilibox Series
Bud IndustriesCU-18424-B
Bud Industries CU-18424-B Snap Utility Box, Black, 2.8x2x1.2 in, CU Snap Series

Descriptions

Descriptions of Hammond 1594ASBK provided by its distributors.

Hammond 1594ASBK Heavy Duty GPABS Enclosure 56 x 56 x 40mm Black
HEAVY DUTY GPABS ENCLOSURE; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 28mm; External Width - Metric: 56mm; External Depth - Metric: 56mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 56 / External Depth mm = 56 / External Height mm = 28 / Internal Width mm = 46.67 / Internal Depth mm = 34.3 / Series = 1594 / Weight g = 50

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM