Bud Industries CU-18424-B

Bud Industries CU-18424-B Snap Utility Box, Black, 2.8x2x1.2 in, CU Snap Series
$ 3.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-18424-B.

Electro Sonic

Datasheet1 page11 years ago
Datasheet102 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.18%

Related Parts

Bud IndustriesCU-18422-B
Bud Industries CU-18422-B Snap Utility Box, Black, 2x2x1.1 in, CU Snap Series
Bud IndustriesCU-18426-B
Bud Industries CU-18426-B Snap Utility Box, Black, 3.5x1.8x1.1 in, CU Snap Series
Bud IndustriesCU-18420-B
Bud Industries CU-18420-B Snap Utility Box, Black, 1.4x2x0.9 in, CU Snap Series
Hammond1591MSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 3.3X2.2X0.96 IN, IP54, 1591 SERIES
Hammond1591XXMSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,3.3X2.2X0.92 IN, IP54,1591XXS SERIES
Black ABS Plastic Multi-Purpose Enclosure with Flanged Lid and Mounting Flanges 85x57x24mm

Descriptions

Descriptions of Bud Industries CU-18424-B provided by its distributors.

Bud Industries CU-18424-B Snap Utility Box, Black, 2.8x2x1.2 in, CU Snap Series
Black Acrylonitrile Butadiene Styrene Bracket Mount Utility Box
BOX ABS BLACK 2.760"L X 2.024"W
Utility Box Enclosure, Abs, Black; Enclosure Type:Utility Box; Enclosure Material:Abs; External Height - Metric:29.46Mm; External Width - Metric:51.4Mm; External Depth - Metric:70.1Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Bud Industries CU-18424-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU18424B