Hammond 1593XALBK

Plastic Enclosure, 2 Aluminum End Panels, 1593AL Series, Black, 5.50X2.60X1.10
$ 7.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593XALBK.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-0.79%

Supply Chain

Introduction Date2019-08-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 1593XALBK provided by its distributors.

PLASTIC ENCLOSURE,2 ALUMINUM END PANELS,1593AL SERIES, BLACK,5.50X2.60X1.10
Enclosure Instrument; 5 x 2.6 x 1.1 in.; ABS; Black
Black Acrylonitrile Butadiene Styrene Hand Held/Instrument Enclosures
Hammond 1593XALBK, Instrument Case, GPABS with Aluminium Panel
enclosure - plastic 1593X W/ALUM. PANEL BK (5.5 x 2.6 x 1.1) Hammond PN 1593XALBK : UPC [623980987293] Color: Black
Hammond Manufacturing 1593X W/Alum Panel Bk
BOX PLASTIC BLK 5.52"L X 2.61"W
Enclosure, Instrument, Abs, Black; Enclosure Type:Instrument; Enclosure Material:Abs; External Height - Metric:27.94Mm; External Width - Metric:66Mm; External Depth - Metric:139.7Mm; Ip Rating:Ip54; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Hammond 1593XALBK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM