Hammond 1593SALGY

Enclosure Plastic 3.6 x 2.6 x 0.83 Inch Light Gray Aluminum End Panels
$ 5.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593SALGY.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-08-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 1593SALGY provided by its distributors.

Enclosure Plastic 3.6 x 2.6 x 0.83 Inch Light Gray Aluminum End Panels
enclosure - plastic 1593S W/ALUM. PANEL GY (3.6 x 2.6 x 0.83) Hammond PN 1593SALGY : UPC [623980986982] Color: Light Gray
Enclosure, Instrument, Abs, Grey; Enclosure Type:Instrument; Enclosure Material:Abs; External Height - Metric:21.08Mm; External Width - Metric:66Mm; External Depth - Metric:91.4Mm; Ip Rating:Ip54; Body Color:Gray; Nema Rating:- Rohs Compliant: Yes |Hammond 1593SALGY

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1593SALGY.