Hammond 1593QTBU

Hammond 1593QTBU Translucent Blue ABS Enclosure battery 112 x 66 x 28mm
$ 5.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593QTBU.

element14 APAC

Datasheet1 page19 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.03%

Supply Chain

Introduction Date2023-08-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1593TTBU
Enclosure Plastic 4.4 x 2.6 x 0.83 Inch Translucent Blue
Hammond1593PTBU
Enclosure, 1593 Series, Ergonomic, Recessed Top, Translucent, Handheld, 92 mm, 66 mm, 28 mm
Hammond1593LTBU
Enclosure, 1593 Series, Ergonomic, Recessed Top, Translucent, Handheld, 92 Mm, 66 Mm, 28 Mm
Translucent Plastic Enclosures 2.75X4.94X.94 BL
ENCLOSURE,BLUE,H-65-9V-TR-BL, HI-IMPACT ABS PLASTIC
ENCLOSURE,GRAY,H-65-TR-RD, TRANSLUCENT RED,ABS PLASTIC

Descriptions

Descriptions of Hammond 1593QTBU provided by its distributors.

Hammond 1593QTBU Translucent Blue ABS Enclosure battery 112 x 66 x 28mm
enclosure - plastic 1593Q TRANSPARENT BLUE (4.4 x 2.6 x 1.1) Hammond PN 1593QTBU : UPC [623980809748] Color: Trans. Blue
CASE, ABS, BLUE, 112X66X28MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 112mm; External Width - Metric: 66mm; External Depth - Metric: 28mm; IP Rating: -; Body Colour: Blue; NEMA Rating: -; Ext
Enclosure, Hand Held, Plastic, Blue; Tipo De Envolvente:Handheld; Altura Externa - Métrico:112Mm; Anchura Externa - Métrico:66Mm; Profundidad Externa - Métrico:28Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Hammond 1593QTBU

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1593QTBU..