Hammond 1593NALGY

Plastic Enclosure, 2 Aluminum End Panels, 1593AL Series, Gray, 4.30X2.90X1.00
$ 5.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593NALGY.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-08-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 1593NALGY provided by its distributors.

PLASTIC ENCLOSURE,2 ALUMINUM END PANELS,1593AL SERIES, GRAY,4.30X2.90X1.00
Light Gray Acrylonitrile Butadiene Styrene Hand Held/Instrument Enclosures
enclosure - plastic 1593N W/ALUM. PANEL GY (4.3 x 2.9 x 1) Hammond PN 1593NALGY : UPC [623980987071] Color: Light Gray
ENCLOSURE, INSTRUMENT, ABS, GREY;
Hammond Manufacturing 1593N W/Alum Panel Gy
Instrument Case, GPABS with Aluminium Pa
BOX PLASTIC GRAY 4.38"L X 2.95"W
Enclosure, Instrument, Abs, Grey; Enclosure Type:Instrument; Enclosure Material:Abs; External Height - Metric:25.4Mm; External Width - Metric:73.7Mm; External Depth - Metric:109.2Mm; Ip Rating:Ip54; Body Color:Gray; Nema Rating:- Rohs Compliant: Yes |Hammond 1593NALGY

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1593NALGY.