Hammond 1591DFLGY

Enclosure Plastic 5.91 x 3.15 x 1.97 Inch Light Gray Flanged Lid Flame Retardant ABS
$ 7.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591DFLGY.

Farnell

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-10.95%

Supply Chain

Introduction Date2023-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591DGY
ABS enclosure, (L x W x H) 150 x 80 x 50 mm, light gray (RAL 7035), IP54, 1591DGY
Hammond1591DSGY
ABS enclosure, (L x W x H) 150 x 80 x 50 mm, light gray (RAL 7035), IP54, 1591DSGY
Hammond1591DF2SGY
Enclosure Plastic 5.91 x 3.15 x 1.97 Inch Light Gray Bottom Flange General Purpose ABS
Bud IndustriesPI-1904
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904
Bud IndustriesPI-1907
Bud Industries PI-1907 Electronic Enclosure, ABS Plastic, Dark Gray, 1.8x3.1x5.9 in, PI Series
Bud IndustriesPI-1905
Obsoleted 2026BUD Electronic Enclosure Dark Gray (2 X 2.3 X 4.7 In) Item Number : PI-1905

Descriptions

Descriptions of Hammond 1591DFLGY provided by its distributors.

Enclosure Plastic 5.91 x 3.15 x 1.97 Inch Light Gray Flanged Lid Flame Retardant ABS
ABS enclosure, (L x W x H) 150 x 80 x 50 mm, light gray (RAL 7035), IP54, 1591DFLGY
Hammond 1591DFLGY Multipurpose FRABS Enclosure Flanged Lid 150 x 80 x 50 Grey
enclosure - plastic 1591D FLANGED LID GREY (5.91 x 3.15 x 1.97) Hammond PN 1591DFLGY : UPC [623980196824] Color: Light Gray
BOX, ABS, FLAT LID, 150X80X50MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 150mm; External Width - Metric: 80mm; External Depth - Metric: 50mm; IP Rating: IP54; Body Colour: Grey; NEMA Rat

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM