Hammond 1591DSGY

ABS enclosure, (L x W x H) 150 x 80 x 50 mm, light gray (RAL 7035), IP54, 1591DSGY
$ 5.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591DSGY.

TME

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-29.15%

Supply Chain

Introduction Date2020-04-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Hammond1591DGY
ABS enclosure, (L x W x H) 150 x 80 x 50 mm, light gray (RAL 7035), IP54, 1591DGY
Hammond1591DFLGY
Enclosure Plastic 5.91 x 3.15 x 1.97 Inch Light Gray Flanged Lid Flame Retardant ABS
Hammond1591DF2SGY
Enclosure Plastic 5.91 x 3.15 x 1.97 Inch Light Gray Bottom Flange General Purpose ABS
Bud IndustriesPI-1904
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904
Bud IndustriesPI-1905
Obsoleted 2026BUD Electronic Enclosure Dark Gray (2 X 2.3 X 4.7 In) Item Number : PI-1905
Bud IndustriesPI-1908
Bud Industries PI-1908 Electronic Enclosure, ABS Plastic, Dark Gray, 2.4x3.1x5.9 in, PI Series

Descriptions

Descriptions of Hammond 1591DSGY provided by its distributors.

ABS enclosure, (L x W x H) 150 x 80 x 50 mm, light gray (RAL 7035), IP54, 1591DSGY
ENCLOSURE, ABS, GREY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 50mm; External Width - Metric: 80mm; External Depth - Metric: 150mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Exte
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Grey / External Width mm = 150 / External Depth mm = 80 / External Height mm = 50 / Internal Width mm = 143.61 / Internal Depth mm = 73.61 / Internal Height mm = 46.1 / Series = 1591

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM