Hammond 1590ZGRP253PL

Inner Mounting Panel For 1590Zgrp253 Enclosures
$ 16.34
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590ZGRP253PL.

TME

Datasheet1 page10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-30.77%

Descriptions

Descriptions of Hammond 1590ZGRP253PL provided by its distributors.

Inner Mounting Panel For 1590Zgrp253 Enclosures
Hammond Manufacturing 1590Zgrp253 Inner Panel
Innner Panel Dimensions L x W: 388 x 383 mm Dimensions L x W x H: 388 x 383 x 2.1 mm Material: Galvanised Steel
INNER PANEL, ENCLOSURE, STEEL, NATURAL; Panel Type:Inner Panel; Panel Material:Steel; Body Color:Natural; For Use With:Hammond 1590ZGRP253 Enclosure; External Height - Metric:388mm; External Width - Metric:1.78mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM