Hammond 1590ZGRP121BK

Enclosure, Wall, Blk, Pet Fibre Glass Rohs Compliant: Yes |Hammond 1590ZGRP121BK
$ 39.62
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590ZGRP121BK.

Burklin Elektronik

Datasheet2 pages5 years ago

TME

Inventory History

3 month trend:
+2.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Hammond 1590ZGRP121BK provided by its distributors.

Enclosure, Wall, Blk, Pet Fibre Glass Rohs Compliant: Yes |Hammond 1590ZGRP121BK
Black Fiberglass (4.72 x 4.78 x 3.57) IP66 Enclosure with tongue & groove design and NEMA 4 4x Ratings, Hammond Part Number: 1590ZGRP121BK
Enclosure Material = Polyester / Protection Rating = IP66 / Nema Rating = 1 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 V-0 / Enclosure Colour = Black / External Width mm = 120 / External Depth mm = 122 / External Height mm = 90.7 / Internal Width mm = 110.1 / Internal Depth mm = 112.3 / Internal Height mm = 80.9 / Series = 1590 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM