Hammond 1590ZGRP082BK

Enclosures, Boxes, & Cases 110 X 75 X 55MM FIBERGLASS BOXHammond Enclosure Modification Request
$ 32.41
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590ZGRP082BK.

TME

Datasheet2 pages2 years ago
Datasheet1 page5 years ago

Burklin Elektronik

Inventory History

3 month trend:
-1.33%

Supply Chain

Introduction Date2023-06-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Hammond 1590ZGRP082BK provided by its distributors.

Enclosures, Boxes, & Cases 110 X 75 X 55MM FIBERGLASS BOXHammond Enclosure Modification Request
Black Fiberglass (4.32 x 2.94 x 2.17) IP66 Enclosure with tongue & groove design and NEMA 4 4x Ratings, Hammond Part Number: 1590ZGRP082BK
ENCLOSURE, WALL MOUNT, PET, GFR, BLACK; Enclosure Type:Wall Mount; Enclosure Material:Polyester (PET), Glass Fibre Reinforced; External Height - Metric:110mm; External Width - Metric:75mm; External Depth - Metric:55mm; IP Rating:IP66RoHS Compliant: Yes
Enclosure Material = Polyester / Protection Rating = IP66 / Nema Rating = 1 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 V-0 / Enclosure Colour = Black / External Width mm = 75 / External Depth mm = 110 / External Height mm = 56 / Internal Width mm = 64.8 / Internal Depth mm = 99.9 / Internal Height mm = 46.3 / Series = 1590 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM