Hammond 1590Z155

Nema 4X, 6P, IP68, Enclosure, Diecast Aluminum, Watertight, Natural, 4.72X2.4X1.18
$ 60.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z155.

RS (Formerly Allied Electronics)

Datasheet3 pages4 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-8.75%

Supply Chain

Introduction Date2018-01-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 1590Z155 provided by its distributors.

NEMA 4X,6P, IP68, ENCLOSURE, DIECAST ALUMINUM, WATERTIGHT, NATURAL,4.72X2.4X1.18
ENCLOSURE, SMALL, DIECAST ALUM, NATURAL; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:90mm; External Width - Metric:120.5mm; External Depth - Metric:221mm; IP Rating:IP68; Body Color:Natural RoHS Compliant: Yes
Hammond 8.70 x 4.72 x 3.58 Thick Wall Diecast Aluminum NEMA 4x Natural Finsh Encloure. UL Listed with IP66 Rating, one piece silicone rubber gasket Included.

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM