Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590Z150BK

Watertight Die Cast Enclosure 1590 221x120.5x80.5mm Die-Cast Aluminium Alloy Black IP66
$ 56.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z150BK.

Master Electronics

Datasheet1 page10 years ago

Newark

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+107%

Supply Chain

Country of OriginTaiwan
Introduction Date2009-11-02
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Hammond1590WDBK
Aluminum die cast enclosure, (L x W x H) 188 x 119 x 56 mm, black (RAL 9005), IP65, 1590WDBK
Hammond1590WDFBK
Aluminum die cast enclosure, (L x W x H) 188 x 119 x 56 mm, black (RAL 9005), IP65, 1590WDFBK
Hammond1590WR1BK
Aluminum die cast enclosure, (L x W x H) 192 x 112 x 61 mm, black (RAL 9005), IP65, 1590WR1BK
Bud IndustriesAN-2866-B
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 6.30X3.94X2.36 IN, NEMA13,AN SERIES
Bud IndustriesANS-3807-B
Bud Industries ANS-3807-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 7.6x3.8x2.6 in
Bud IndustriesANS-3819-B
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET BLACK (7.9 X 5.9 X 3 IN)

Descriptions

Descriptions of Hammond 1590Z150BK provided by its distributors.

Watertight Die Cast Enclosure 1590 221x120.5x80.5mm Die-Cast Aluminium Alloy Black IP66
Aluminum die cast enclosure, (L x W x H) 221 x 120 x 61 mm, black (RAL 9005), IP66, 1590Z150BK
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, BLACK,8.7X4.76X3.18 IN, IP65,1590Z SERIES
BOX, DIECAST, BLACK, 220X120X80mm; Enclosure Type:Small; Material:Diecast Aluminium; External Height - Metric:221mm; Width
Hammond 8.70 x 4.74 x 2.39 Thick Wall Diecast Aluminum NEMA 4x Black Finsh Encloure. UL Listed with IP66 Rating, one piece silicone rubber gasket Included.

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM