Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590SFL

Die Cast Enclosure Flanged Lid 1590 139.25x81.5x44mm Die-Cast Aluminium Natural IP54
$ 8.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590SFL.

SOS electronic

Datasheet1 page19 years ago

Farnell

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+250%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590S
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.335X3.232X1.751 IN, IP54,1590 SERIES
Hammond1590WSFL
Watertight Die Cast Enclosure Flanged Lid 1590 139.25x82x44mm Die-Cast Aluminium Natural IP65
Hammond1590B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.409X2.382X1.22 IN, IP54,1590 SERIES
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesCN-6706
Bud Industries CN-6706 Die Cast Aluminum Enclosure, Mountable, 4.7x4x1.4 in, CN Series

Descriptions

Descriptions of Hammond 1590SFL provided by its distributors.

Die Cast Enclosure Flanged Lid 1590 139.25x81.5x44mm Die-Cast Aluminium Natural IP54
enclosure - diecast 1590S WITH FLANGED LID (4.35 x 3.24 x 1.73) Hammond PN 1590SFL : UPC [623980676609] Color: Natural Aluminum
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, NATURAL,4.35X3.21X1.57 IN,1590 SERIES
Hammond 1590SFL Diecast Enclosure Flanged Lid Natural (110.5 x 81.5 x 44mm)
BOX, DIECAST, IP54, 110X82X40MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 111mm; External Width - Metric: 82mm; External Depth - Metric: 44mm; IP Rating: IP54; Body Colour: Natural

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM