Hammond 1590WUF

Enclosure Watertight Diecast 4.72 x 4.72 x 2.32 Inch Natural Aluminum Flanged Bottom Plate
$ 24.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WUF.

Official Datasheet13 years ago

Inventory History

3 month trend:
-4.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1590UF
Enclosure Diecast 4.72 x 4.72 x 2.32 Inch Natural Aluminum Standard Flanged Bottom Plate
Hammond1590WJF
Enclosure Watertight Diecast 5.71 x 3.74 x 1.93 Inch Natural Aluminum Flanged Bottom Plate
Hammond1590WCF
Enclosure Watertight Diecast 4.7 x 3.7 x 2.22 Inch Natural Aluminum Flanged Bottom Plate

Descriptions

Descriptions of Hammond 1590WUF provided by its distributors.

Enclosure Watertight Diecast 4.72 x 4.72 x 2.32 Inch Natural Aluminum Flanged Bottom Plate
Aluminum die cast enclosure, (L x W x H) 119 x 119 x 59 mm, natural, IP65, 1590WUF
Hammond 1590WUF Watertight Diecast Enclosure Flanged Base 119.5x119.5x59 Natural
enclosure - watertight diecast 1590U WATERPROOF FLANGED BOX (4.72 x 4.72 x 2.32) Hammond PN 1590WUF : UPC [623980677224] Color: Natural Aluminum
ENCLOSURE, WALL MOUNT, ALUMINUM, NATURAL; Enclosure Type:Wall Mount; Enclosure Material:Aluminum; External Height - Metric:59mm; External Width - Metric:120mm; External Depth - Metric:120mm; IP Rating:IP65; Body Color:Natural RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM