Hammond 1590WBX

Enclosure Diecast 10 x 2.76 x 1.95 Inch Natural Aluminum Water-Tight No Mounting Flanges
$ 24.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WBX.

Master Electronics

Datasheet6 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Hammond 1590WBX provided by its distributors.

Enclosure Diecast 10 x 2.76 x 1.95 Inch Natural Aluminum Water-Tight No Mounting Flanges
ENCLOSURE, SMALL, DIECAST ALUM, NATURAL; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:49.5mm; External Width - Metric:70mm; External Depth - Metric:254mm; IP Rating:IP65; Body Color:Natural RoHS Compliant: Yes
enclosure - diecast 1590BX W-PROOF DIECAST ENCL (10 x 2.76 x 1.95) Hammond PN 1590WBX : UPC [623980405322] Color: Natural Aluminum

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM