Hammond 1590WBBSFLBK

Hammond 1590WBBSFLBK Watertight Diecast Enclosure Flanged Lid 120x94x42 Black
$ 18.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WBBSFLBK.

Master Electronics

Datasheet6 pages11 years ago
Datasheet6 pages5 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+3.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1590WBBSBK
Enclosure Watertight Diecast 4.7 x 3.7 x 1.66 Inch Black No Mounting Flanges
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK,4.67X3.68X1.18 IN,1590 SERIES
Hammond1590BBSFBK
Enclosure Diecast 4.7 x 3.7 x 1.66 Inch Black Standard Flanged Bottom Plate
Bud IndustriesANS-3801-B
Bud Industries ANS-3801-B Aluminum Enclosure, EMI/RFI Shielding Gasket, Black, 3.8x3.8x1.8 in
Bud IndustriesAN-2900
Bud Industries AN-2900 Die Cast Aluminum Enclosure, Hinged, 4x3x2 in, AN Series
Bud IndustriesANS-3813-B
ALUMINUM ENCLOSURE WITH EMI/RFI SHIELDING GASKET BLACK (5.9 X 3.9 X 2 IN)

Descriptions

Descriptions of Hammond 1590WBBSFLBK provided by its distributors.

Hammond 1590WBBSFLBK Watertight Diecast Enclosure Flanged Lid 120x94x42 Black
enclosure - watertight diecast DIECAST BOX 4.6X3.6X1.6 (4.7 x 3.7 x 1.66) Hammond PN 1590WBBSFLBK : UPC [623980400594] Color: Black
ENCLOSURE, SMALL, DIECAST ALUM, BLACK; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:42.1mm; External Width - Metric:94mm; External Depth - Metric:119.4mm; IP Rating:IP65; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WBBSFLBK.