Hammond 1590WB2BK

Enclosure Watertight Diecast 4.43 x 2.38 x 1.48 Inch Black No Mounting Flanges
$ 13.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WB2BK.

Master Electronics

Datasheet6 pages11 years ago
Datasheet6 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Hammond 1590WB2BK provided by its distributors.

Enclosure Watertight Diecast 4.43 x 2.38 x 1.48 Inch Black No Mounting Flanges
enclosure - watertight diecast 1590B2 WATERPROOF PAINTED BLK (4.43 x 2.38 x 1.48) Hammond PN 1590WB2BK : UPC [623980810164] Color: Black
ENCLOSURE, SMALL, DIECAST ALUM, BLACK; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:37.5mm; External Width - Metric:60.5mm; External Depth - Metric:112.4mm; IP Rating:IP65; Body Color:Black RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM